- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19057-0516
19057-0516
Molex / Waldom
Ring Tongue Terminal 14-16AWG 27.1mm 8.69mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 14-16AWG 27.1mm 8.69mm Electro-Tin
Search Keywords: 190570516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19057-0516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,150
Ships today, if you order in
Minimum Order Quantity:
300
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
300
$0.2458
1,400
$0.2407
2,800 +
$0.2366
Click for Quote
Log in
to unlock special pricing