- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19057-0082
19057-0082
Molex / Waldom
Ring Tongue Terminal 14-16AWG 29.49mm 7.16mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 14-16AWG 29.49mm 7.16mm Electro-Tin
Search Keywords: 190570082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19057-0082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
981
Can Ship immediately
Minimum Order Quantity:
500
43 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
1
$0.3681
2,000
$0.3346
4,000
$0.2938
10,000 +
$0.2866
Click for Quote
Log in
to unlock special pricing