- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19057-0075
19057-0075
Molex / Waldom
Ring Tongue Terminal 14-16AWG 34.85mm 13.46mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 14-16AWG 34.85mm 13.46mm Electro-Tin
Search Keywords: 190570075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19057-0075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
43 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
2,000
$0.310
4,000
$0.272
10,000 +
$0.265
Click for Quote
Log in
to unlock special pricing