- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19057-0073
19057-0073
Molex / Waldom
Ring Tongue Terminal 14-16AWG 34.85mm 13.46mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 14-16AWG 34.85mm 13.46mm Electro-Tin
Search Keywords: 190570073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19057-0073
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
27 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
2,000
$0.342
4,000
$0.299
10,000 +
$0.291
Click for Quote
Log in
to unlock special pricing