- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19057-0054
19057-0054
Molex / Waldom
Ring Tongue Terminal 14-16AWG 23.65mm 6.35mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Ring Tongue Terminal 14-16AWG 23.65mm 6.35mm Electro-Tin
Search Keywords: 190570054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19057-0054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1,000
$0.328
3,000
$0.323
4,000
$0.311
8,000
$0.272
20,000
$0.264
40,000
$0.248
100,000 +
$0.233
Click for Quote
Log in
to unlock special pricing