- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19057-0028
19057-0028
Molex / Waldom
Ring Tongue Terminal 18-22AWG 24.2mm 6.7mm Electro-Tin Loose
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 18-22AWG 24.2mm 6.7mm Electro-Tin Loose
Search Keywords: 190570028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19057-0028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
1000
25 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
4,000
$0.310
8,000
$0.272
20,000 +
$0.265
Click for Quote
Log in
to unlock special pricing