Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19057-0015

Ring Tongue Terminal 18-22AWG 30.63mm 12.11mm Electro-Tin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 18-22AWG 30.63mm 12.11mm Electro-Tin
Search Keywords: 190570015
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19057-0015
Alias/AKA: 0190570015
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19057-0015 RoHS compliant?
Yes, 19057-0015 is RoHS compliant.
What is the lead time for 19057-0015?
The standard lead time for 19057-0015 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order Quantity:
200
23 Weeks can ship 4/21/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.5981
250
$0.4034
1,100
$0.3768
2,200
$0.3650
4,000
$0.3508
8,000
$0.3463
20,000 +
$0.3453
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!