- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19057-0011
19057-0011
Molex / Waldom
Ring Tongue Terminal 18-22AWG 26.08mm 8.3mm Tin Loose
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Ring Tongue Terminal 18-22AWG 26.08mm 8.3mm Tin Loose
Search Keywords: 190570011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19057-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1,000
$0.331
2,000
$0.284
4,000
$0.268
8,000
$0.236
20,000 +
$0.231
Click for Quote
Log in
to unlock special pricing