- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19056-0125
19056-0125
Molex / Waldom
Ring Tongue Terminal 14-16AWG 26.82mm 15.04mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Ring Tongue Terminal 14-16AWG 26.82mm 15.04mm Electro-Tin
Search Keywords: 190560125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19056-0125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.321
4,000
$0.280
10,000 +
$0.275
Click for Quote
Log in
to unlock special pricing