- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19056-0079
19056-0079
Molex / Waldom
Ring Tongue Terminal 18-22AWG 19.94mm 9.53mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 18-22AWG 19.94mm 9.53mm Electro-Tin
Search Keywords: 190560079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19056-0079
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
500
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
4,000
$0.254
8,000
$0.222
20,000 +
$0.217
Click for Quote
Log in
to unlock special pricing