- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19056-0072
19056-0072
Molex / Waldom
Ring Tongue Terminal 14-16AWG 23.27mm 11.86mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Ring Tongue Terminal 14-16AWG 23.27mm 11.86mm Electro-Tin
Search Keywords: 190560072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19056-0072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Can Ship immediately
Minimum Order Quantity:
1000
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2723
1,300
$0.2672
2,600
$0.2621
4,000
$0.2519
8,000
$0.2213
20,000
$0.2152
40,000 +
$0.2040
Click for Quote
Log in
to unlock special pricing