- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19056-0037
19056-0037
Molex / Waldom
Ring Tongue Terminal 18-22AWG 16.79mm 6.45mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Ring Tongue Terminal 18-22AWG 16.79mm 6.45mm Electro-Tin
Search Keywords: 190560037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19056-0037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,489
Can Ship immediately
You may purchase all in-stock quantity of 1,489
Stock lot only:
1489
Minimum Order Quantity:
4000
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
300
$0.230
1,500
$0.225
3,000
$0.221
6,100
$0.217
8,000
$0.214
16,000
$0.186
40,000 +
$0.181
Click for Quote
Log in
to unlock special pricing