- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19056-0025
Molex / Waldom
19056-0025
Ring Tongue Terminal 18-22AWG 23.22mm 11.86mm Electro-Tin
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Ring Tongue Terminal 18-22AWG 23.22mm 11.86mm Electro-Tin
Search Keywords: 190560025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19056-0025
-
Alias/AKA:0190560025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 19056-0025 RoHS compliant?
Yes, 19056-0025 is RoHS compliant.
What is the lead time for 19056-0025?
The standard lead time for 19056-0025 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
856
Can Ship immediately
You may purchase all in-stock quantity of 856
Stock lot only:
856
Minimum Order Quantity:
4000
Order Increment:
1000
13 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$0.3992
4,000
$0.3629
8,000
$0.2588
16,000
$0.2582
40,000 +
$0.2574
Click for Quote
Log in
to unlock special pricing