- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19054-0215
19054-0215
Molex / Waldom
Ring Tongue Terminal 14-16AWG 28.24mm 11.86mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 14-16AWG 28.24mm 11.86mm Electro-Tin
Search Keywords: 190540215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19054-0215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,950
Can Ship immediately
Minimum Order Quantity:
350
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
350
$0.1918
1,800
$0.1867
3,500 +
$0.1826
Click for Quote
Log in
to unlock special pricing