- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19054-0119
Molex / Waldom
19054-0119
Ring Tongue Terminal 14-16AWG 24.66mm 8.69mm Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Ring Tongue Terminal 14-16AWG 24.66mm 8.69mm Tin InsulKrimp™ Bag
Search Keywords: 190540119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19054-0119
-
Alias/AKA:0190540119
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19054-0119 RoHS compliant?
Yes, 19054-0119 is RoHS compliant.
What is the lead time for 19054-0119?
The standard lead time for 19054-0119 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,745
Can Ship immediately
Minimum Order Quantity:
1000
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1,000
$0.3305
2,100
$0.3223
4,000
$0.3080
8,000
$0.2672
20,000
$0.2611
40,000 +
$0.2424
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT