- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19054-0117
19054-0117
Molex / Waldom
Ring Tongue Terminal 14-16AWG 24.66mm 8.69mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 14-16AWG 24.66mm 8.69mm Tin
Search Keywords: 190540117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19054-0117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
4,000
$0.121
8,000
$0.105
20,000 +
$0.104
Click for Quote
Log in
to unlock special pricing