- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19054-0113
19054-0113
Molex / Waldom
Ring Tongue Terminal 14-16AWG 23.52mm 7.92mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Ring Tongue Terminal 14-16AWG 23.52mm 7.92mm Tin InsulKrimp™ Bag
Search Keywords: 190540113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19054-0113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,970
Ships today, if you order in
Minimum Order Quantity:
1000
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2275
1,500
$0.2244
3,100
$0.2203
4,000
$0.2132
8,000
$0.1846
20,000
$0.1805
40,000 +
$0.1724
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT