- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19054-0088
19054-0088
Molex / Waldom
Ring Tongue Terminal 14-16AWG 28.24mm 11.86mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Ring Tongue Terminal 14-16AWG 28.24mm 11.86mm Tin
Search Keywords: 190540088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19054-0088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
4,000
$0.194
8,000
$0.170
20,000 +
$0.167
Click for Quote
Log in
to unlock special pricing