- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19054-0080
19054-0080
Molex / Waldom
Ring Tongue Terminal 14-16AWG 21.21mm 6.35mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 14-16AWG 21.21mm 6.35mm Electro-Tin
Search Keywords: 190540080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19054-0080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,649
Can Ship immediately
Minimum Order Quantity:
1000
37 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
250
$0.264
1,300
$0.260
2,500 +
$0.256
Click for Quote
Log in
to unlock special pricing