- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19054-0077
19054-0077
Molex / Waldom
Ring Tongue Terminal 14-16AWG 33.3mm 13.56mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 14-16AWG 33.3mm 13.56mm Electro-Tin
Search Keywords: 190540077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19054-0077
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
4,000
$0.253
8,000
$0.221
20,000 +
$0.216
Click for Quote
Log in
to unlock special pricing