- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19054-0063
19054-0063
Molex / Waldom
Ring Tongue Terminal 14-16AWG 39.9mm 19.3mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 14-16AWG 39.9mm 19.3mm Tin InsulKrimp™ Bag
Search Keywords: 190540063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19054-0063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,832
Can Ship immediately
Minimum Order Quantity:
200
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
200
$0.358
950
$0.352
1,900
$0.344
2,000 +
$0.331
Click for Quote
Log in
to unlock special pricing