- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19054-0051
Molex / Waldom
19054-0051
Ring Tongue Terminal 18-22AWG 21.77mm 6.45mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 18-22AWG 21.77mm 6.45mm Tin
Search Keywords: 190540051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19054-0051
-
Alias/AKA:0190540051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 19054-0051 RoHS compliant?
Yes, 19054-0051 is RoHS compliant.
What is the lead time for 19054-0051?
The standard lead time for 19054-0051 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
1000
11 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
4,000
$0.159
8,000
$0.140
20,000 +
$0.137
Click for Quote
Log in
to unlock special pricing