- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19054-0039
19054-0039
Molex / Waldom
Ring Tongue Terminal 18-22AWG 23.26mm 7.92mm Tin InsulKrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Ring Tongue Terminal 18-22AWG 23.26mm 7.92mm Tin InsulKrimp™ T/R
Search Keywords: 190540039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19054-0039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,709
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,000
$0.2407
2,000
$0.2152
4,000
$0.2030
8,000
$0.1775
20,000
$0.1734
40,000 +
$0.1663
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT