- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19054-0037
19054-0037
Molex / Waldom
Ring Tongue Terminal 18-22AWG 23.26mm 7.92mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Ring Tongue Terminal 18-22AWG 23.26mm 7.92mm Tin
Search Keywords: 190540037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19054-0037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,462
Can Ship immediately
Minimum Order Quantity:
1000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
400
$0.1765
2,000
$0.1734
4,000
$0.1632
8,000
$0.1428
20,000 +
$0.1397
Click for Quote
Log in
to unlock special pricing