Image is representational - see mfr. specs

19045-1000

Molex / Waldom

Conn Power PL/RCP 2 POS 10.1mm IDT ST Cable Mount 2 Terminal 1 Port Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Power PL/RCP 2 POS 10.1mm IDT ST Cable Mount 2 Terminal 1 Port Bag
Search Keywords: 190451000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19045-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL/RCP
  • Number of Contacts:
    2
  • Termination Method:
    IDT
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    20/Contact A
  • Operating Temperature:
    -35 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,185
Can Ship immediately
Minimum Order Quantity:
10
17 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$6.98
55
$6.78
150
$6.54
250
$6.17
400
$6.15
800
$6.10
2,000 +
$5.97
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!