- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19044-0168
19044-0168
Molex / Waldom
Ring Tongue Terminal 14-16AWG 24.2mm 13.7mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 14-16AWG 24.2mm 13.7mm Tin Krimptite™ Bag
Search Keywords: 190440168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19044-0168
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
411
Can Ship immediately
You may purchase all in-stock quantity of 411
Stock lot only:
411
Minimum Order Quantity:
2000
13 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$0.1672
2,000
$0.1520
8,000
$0.1320
20,000 +
$0.1300
Click for Quote
Log in
to unlock special pricing