- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19044-0161
19044-0161
Molex / Waldom
Ring Terminal Connector - 6 Stud - 14-16 AWG - 0.385" (9.78mm) Outer Edges Width - Non-Insulated.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Ring Terminal Connector - 6 Stud - 14-16 AWG - 0.385" (9.78mm) Outer Edges Width - Non-Insulated.
Search Keywords: 190440161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19044-0161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
980
Ships today, if you order in
You may purchase all in-stock quantity of 980
Stock lot only:
980
Minimum Order Quantity:
2000
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$0.1793
4,000
$0.1630
8,000
$0.1440
20,000 +
$0.1400
Click for Quote
Log in
to unlock special pricing