- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19044-0142
Molex / Waldom
19044-0142
Ring Tongue Terminal 14-16AWG 32.5mm 19.3mm Tin Krimptite™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 14-16AWG 32.5mm 19.3mm Tin Krimptite™ Bag
Search Keywords: 190440142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19044-0142
-
Alias/AKA:0190440142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19044-0142 RoHS compliant?
Yes, 19044-0142 is RoHS compliant.
What is the lead time for 19044-0142?
The standard lead time for 19044-0142 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
500
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$0.4156
500
$0.3778
1,100
$0.3504
2,000
$0.3437
4,000
$0.3354
10,000 +
$0.3259
Click for Quote
Log in
to unlock special pricing