- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19044-0138
19044-0138
Molex / Waldom
Ring Tongue Terminal 14-16AWG 32.5mm 19.3mm Tin Krimptite™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 14-16AWG 32.5mm 19.3mm Tin Krimptite™ T/R
Search Keywords: 190440138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19044-0138
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
500
$0.4151
1,000
$0.3590
2,000
$0.3386
4,000
$0.2958
10,000 +
$0.2897
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT