Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19044-0063

Ring Tongue Terminal 18-22AWG 14.3mm 5.72mm Tin Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 18-22AWG 14.3mm 5.72mm Tin Loose
Search Keywords: 190440063
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19044-0063
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19044-0063 RoHS compliant?
Yes, 19044-0063 is RoHS compliant.
What is the lead time for 19044-0063?
The standard lead time for 19044-0063 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
1000
7 Weeks can ship 12/29/26
Backorder
Price (USD)
Qty
Unit Price
4,000
$0.0519
8,000
$0.0481
16,000
$0.0430
40,000 +
$0.0418
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!