- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19044-0032
Molex / Waldom
19044-0032
Ring Tongue Terminal 14-16AWG 18.54mm 7.92mm Electro-Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Ring Tongue Terminal 14-16AWG 18.54mm 7.92mm Electro-Tin
Search Keywords: 190440032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19044-0032
-
Alias/AKA:0190440032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19044-0032 RoHS compliant?
Yes, 19044-0032 is RoHS compliant.
What is the lead time for 19044-0032?
The standard lead time for 19044-0032 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,602
Can Ship immediately
Minimum Order Quantity:
1000
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,000
$0.0867
4,000
$0.0857
8,000
$0.0816
16,000
$0.0704
40,000 +
$0.0694
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT