- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19043-0053
19043-0053
Molex / Waldom
Quick Disconnect Terminal M/M/F 20.95mm 14.3mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Quick Disconnect Terminal M/M/F 20.95mm 14.3mm
Search Keywords: 190430053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19043-0053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
2,500
$0.147
8,000
$0.128
20,000 +
$0.126
Click for Quote
Log in
to unlock special pricing