Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19043-0010

Quick Disconnect Adapter Terminal M/M/F 18.5mm 6.73mm Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Quick Disconnect Adapter Terminal M/M/F 18.5mm 6.73mm Bag
Search Keywords: 190430010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19043-0010
Alias/AKA: 0190430010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19043-0010 RoHS compliant?
Yes, 19043-0010 is RoHS compliant.
What is the lead time for 19043-0010?
The standard lead time for 19043-0010 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,262
Can Ship immediately
Minimum Order Quantity:
1000
12 Weeks can ship 1/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1663
3,000
$0.1642
4,000
$0.1550
8,000
$0.1357
20,000
$0.1316
40,000 +
$0.1265
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!