- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19039-0015
Molex / Waldom
19039-0015
Quick Disconnect Terminal 18-22AWG F 25.78mm 7.8mm Tin Avikrimp™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 25.78mm 7.8mm Tin Avikrimp™ T/R
Search Keywords: 190390015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19039-0015
-
Alias/AKA:0190390015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is 19039-0015 RoHS compliant?
Yes, 19039-0015 is RoHS compliant.
What is the lead time for 19039-0015?
The standard lead time for 19039-0015 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
27 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
500
$0.3762
1,000
$0.3395
2,000
$0.3370
4,000
$0.3294
8,000
$0.3234
20,000
$0.3226
40,000 +
$0.3218
Click for Quote
Log in
to unlock special pricing