- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19039-0007
Molex / Waldom
19039-0007
Snap Receptacle Terminal 14-16AWG F 25.9mm 7.8mm Electro-Tin Avikrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Receptacle Terminal 14-16AWG F 25.9mm 7.8mm Electro-Tin Avikrimp™ Bag
Search Keywords: 190390007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19039-0007
-
Alias/AKA:0190390007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Snap Receptacle Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 19039-0007 RoHS compliant?
Yes, 19039-0007 is RoHS compliant.
What is the lead time for 19039-0007?
The standard lead time for 19039-0007 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,396
Can Ship immediately
Minimum Order Quantity:
1000
21 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1,000
$0.2605
1,600
$0.2342
3,100
$0.2190
4,000
$0.2150
8,000
$0.2100
20,000
$0.2095
40,000 +
$0.2090
Click for Quote
Log in
to unlock special pricing