- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19039-0001
19039-0001
Molex / Waldom
Snap Plug Terminal 18-22AWG F 25.78mm 7.8mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Plug Terminal 18-22AWG F 25.78mm 7.8mm Tin Avikrimp™ Bag
Search Keywords: 190390001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19039-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,863
Can Ship immediately
Minimum Order Quantity:
1000
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.1816
1,900
$0.1785
3,900
$0.1754
4,000
$0.1703
8,000
$0.1489
20,000
$0.1438
40,000 +
$0.1357
Click for Quote
Log in
to unlock special pricing