Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19038-0037

Snap Receptacle Terminal 18-22AWG F 25.4mm 7.6mm Tin InsulKrimp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Snap Receptacle Terminal 18-22AWG F 25.4mm 7.6mm Tin InsulKrimp™ Bag
Search Keywords: 190380037
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19038-0037
  • Alias/AKA:
    0190380037
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536901000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Snap Receptacle Terminal
  • Gender:
    F
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Color:
    Red
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19038-0037 RoHS compliant?
Yes, 19038-0037 is RoHS compliant.
What is the lead time for 19038-0037?
The standard lead time for 19038-0037 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 683
Can Ship immediately You may purchase all in-stock quantity of 683
Stock lot only:
683
Minimum Order Quantity:
1000
21 Weeks can ship 2/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2412
1,000
$0.2193
2,000
$0.1959
4,000
$0.1730
8,000
$0.1701
20,000 +
$0.1682
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!