- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19038-0013
Molex / Waldom
19038-0013
Snap Receptacles Terminal 14-16AWG F 25.4mm 7.6mm Tin InsulKrimp™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19038-0013
-
Alias/AKA:0190380013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Snap Receptacle Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:N/A