- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19038-0009
Molex / Waldom
19038-0009
Snap Receptacle Terminal 14-16AWG F 25.4mm 7.6mm Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Receptacle Terminal 14-16AWG F 25.4mm 7.6mm Tin InsulKrimp™ Bag
Search Keywords: 190380009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19038-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Snap Receptacle Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:N/A
Frequently Asked Questions
Is 19038-0009 RoHS compliant?
Yes, 19038-0009 is RoHS compliant.
What is the lead time for 19038-0009?
The standard lead time for 19038-0009 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
23 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1,000
$0.1632
2,000
$0.1601
4,000
$0.1510
8,000
$0.1316
20,000 +
$0.1285
Click for Quote
Log in
to unlock special pricing