- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19038-0006
Molex / Waldom
19038-0006
Quick Disconnect Terminal 18AWG F 25.4mm 7.6mm Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 18AWG F 25.4mm 7.6mm Tin InsulKrimp™ Bag
Search Keywords: 190380006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19038-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19038-0006 RoHS compliant?
Yes, 19038-0006 is RoHS compliant.
What is the lead time for 19038-0006?
The standard lead time for 19038-0006 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,100
Ships today, if you order in
Minimum Order Quantity:
1000
23 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1,000
$0.1652
2,000
$0.1632
3,900
$0.1601
4,000
$0.1540
8,000
$0.1438
20,000 +
$0.1428
Click for Quote
Log in
to unlock special pricing