- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19038-0004
19038-0004
Molex / Waldom
Snap Receptacle Terminal 18-22AWG F 25.4mm 7.6mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Receptacle Terminal 18-22AWG F 25.4mm 7.6mm Tin InsulKrimp™ Bag
Search Keywords: 190380004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19038-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Snap Receptacle Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:Red
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
400
$0.163
2,000
$0.160
3,900
$0.157
4,000
$0.151
8,000
$0.141
20,000 +
$0.140
Click for Quote
Log in
to unlock special pricing