19038-0001
Molex / Waldom
Snap Plug Terminal 18-22AWG F 25.4mm 7.6mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Plug Terminal 18-22AWG F 25.4mm 7.6mm Tin InsulKrimp™ Bag
Search Keywords: 190380001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19038-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106,857
Ships today, if you order in
Minimum Order Quantity:
1000
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.1581
2,000
$0.1550
4,000
$0.1469
8,000
$0.1306
20,000
$0.1285
40,000
$0.1275
100,000 +
$0.1091
Click for Quote
Log in
to unlock special pricing