- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19036-0007
19036-0007
Molex / Waldom
Snap Terminal 14AWG M 24.9mm Tin Avikrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Snap Terminal 14AWG M 24.9mm Tin Avikrimp™ T/R
Search Keywords: 190360007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19036-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Snap Terminal
-
Gender:M
-
Wire Size:14 AWG
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
1000
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
4,000
$0.326
8,000
$0.285
20,000 +
$0.279
Click for Quote
Log in
to unlock special pricing