- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19035-0009
Molex / Waldom
19035-0009
Snap Terminal 14-16AWG M 25.04mm Tin Avikrimp™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 19035-0009 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Snap Terminal |
| Gender: | M |
| Wire Size: | 14-16 AWG |
| Color: | Blue |