- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19035-0005
Molex / Waldom
19035-0005
Snap Terminal 14-16AWG M 26.57mm Tin Avikrimp™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19035-0005
-
Alias/AKA:0190350005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Snap Terminal
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:N/A