- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19035-0002
19035-0002
Molex / Waldom
Snap Terminal 18AWG M 26.57mm Tin Avikrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Snap Terminal 18AWG M 26.57mm Tin Avikrimp™ T/R
Search Keywords: 190350002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19035-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Snap Terminal
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18 AWG
-
Color:Red
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
1000
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
4,000
$0.352
8,000
$0.307
20,000 +
$0.301
Click for Quote
Log in
to unlock special pricing