- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19033-0005
19033-0005
Molex / Waldom
Bullet Terminal 14-16AWG M 19.15mm 4.62mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Bullet Terminal 14-16AWG M 19.15mm 4.62mm Tin Krimptite™ Bag
Search Keywords: 190330005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19033-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Bullet Terminal
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:N/R
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,550
Can Ship immediately
Minimum Order Quantity:
1000
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$0.1526
8,000
$0.1387
16,000
$0.1214
40,000 +
$0.1183
Click for Quote
Log in
to unlock special pricing