Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19023-0012

Quick Disconnect Terminal - InsulKrimp 19023 Series - Male Quick Disconnect - 6.35mm x 0.81mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal - InsulKrimp 19023 Series - Male Quick Disconnect - 6.35mm x 0.81mm.
Search Keywords: 190230012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19023-0012
Alias/AKA: 0190230012
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19023-0012 RoHS compliant?
Yes, 19023-0012 is RoHS compliant.
What is the lead time for 19023-0012?
The standard lead time for 19023-0012 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,450
Can Ship immediately
Minimum Order Quantity:
1000
19 Weeks can ship 3/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1984
1,000
$0.1804
3,000
$0.1657
4,000
$0.1588
8,000
$0.1502
20,000
$0.1493
40,000 +
$0.1489
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!