- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19022-0010
19022-0010
Molex / Waldom
Quick Disconnect Terminal 18AWG M 18.34mm Zinc Chromate Krimptite™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 18AWG M 18.34mm Zinc Chromate Krimptite™ T/R
Search Keywords: 190220010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19022-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
27 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$0.1549
8,000
$0.1408
16,000
$0.1244
40,000 +
$0.1214
Click for Quote
Log in
to unlock special pricing