- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19019-0052
19019-0052
Molex / Waldom
Quick Disconnect Terminal 12-14AWG F 22mm 7.6mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 12-14AWG F 22mm 7.6mm Tin Avikrimp™ Bag
Search Keywords: 190190052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19019-0052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
500
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
500
$0.2060
1,700
$0.2030
3,400
$0.1989
4,000
$0.1918
8,000
$0.1683
20,000 +
$0.1632
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT